Cart

B72220X2271K501

TDK EPCOS

VDR 20mm DC=350V CL=710V 215J
Supplier:
Matchcode: VR275V2010
Rutronik No.: WVDR3032
Unit Pack: 100
MOQ: 100
package: 20mm
Packaging: BULK
Topseller
In Stock
0.3894 $
38.94 $

Prices

100 0.3894 $
200 0.3374 $
400 0.3342 $
1,200 0.3309 $

Parameter

Diameter
23 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
1 W
Max.current
10000 A
Energy
215 J
Max.oper.temp.
125 °C
Packaging
BULK
Pitch
8.8 mm
Min.oper.temp.
-40 °C
Automotive
AEC-Q(200)
Wire length
25 mm
Package
20mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?