- Home
- Passive Components
- Varistor
- TDK EPCOS Varistor
VDR 14mm DC=825V CL=1650V 130J
Supplier:
TDK EPCOS
Matchcode:
VR625V147,5
Rutronik No.:
WVDR3366
Unit Pack: 250
MOQ: 3000
package: 14mm
Packaging: BULK
- Length
-
15.5 mm
- U(AC)
-
625 V
- U(DC)
-
825 V
- U(CL)
-
1650 V
- Power rating
-
0.60 W
- Max.current
-
4500 A
- Energy
-
130 J
- Max.oper.temp.
-
105 °C
- Packaging
-
BULK
- Width
-
7.5 mm
- Min.oper.temp.
-
-40 °C
- Automotive
-
NO
- Height
-
25 mm
- Package
-
14mm
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VDR 14mm DC=85V CL=165V 17J
package:
14mm
Packaging:
BULK
VDR 14mm DC=300V CL=595 60J
package:
14mm
Packaging:
BULK
VDR 14mm DC=895V CL=1815 140J
package:
14mm
Packaging:
BULK
VDR 14mm DC=200V CL=395 40J
package:
14mm
Packaging:
BULK
VDR 14mm DC=100V CL=200 20J
package:
14mm
Packaging:
BULK
VDR 14mm DC=170V CL=340 34J
package:
14mm
Packaging:
BULK
VDR 14mm DC=150V CL=300 30J
package:
14mm
Packaging:
BULK
VDR 14mm DC=225V CL=455V 46J
package:
14mm
Packaging:
BULK
VDR 14mm DC=125V CL=250V 25J
package:
14mm
Packaging:
BULK
VDR 14mm DC=180V CL=360 36J
package:
14mm
Packaging:
BULK
Previous
Next