Cart

B72210X2271K501

TDK EPCOS

VDR 10mm DC=350V CL=710V 55J
Supplier:
Matchcode: VR275V107,5
Rutronik No.: WVDR3039
Unit Pack: 200
MOQ: 200
package: 10mm
Packaging: BULK
Topseller
In Stock
0.1459 $
29.18 $

Prices

200 0.1459 $
400 0.1265 $
800 0.1252 $
2,400 0.124 $

Parameter

Diameter
14 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Power rating
0.40 W
Max.current
3500 A
Energy
55 J
Max.oper.temp.
125 °C
Packaging
BULK
Pitch
8.4 mm
Min.oper.temp.
-40 °C
Automotive
AEC-Q(200)
Wire length
25 mm
Package
10mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?