- Home
- Passive Components
- Varistor
- TDK EPCOS Varistor
VDR 10mm DC=385V CL=775V 47J
Supplier:
TDK EPCOS
Matchcode:
VR300V107,5
Rutronik No.:
WVDR2941
Unit Pack: 500
MOQ: 3000
package: 10mm
Packaging: BULK
- Length
-
12 mm
- U(AC)
-
300 V
- U(DC)
-
385 V
- U(CL)
-
775 V
- Power rating
-
0.40 W
- Max.current
-
2500 A
- Energy
-
47 J
- Max.oper.temp.
-
105 °C
- Packaging
-
BULK
- Width
-
5.1 mm
- Min.oper.temp.
-
-40 °C
- Automotive
-
NO
- Height
-
25 mm
- Package
-
10mm
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VDR 10mm DC=385V CL=775V 47J
package:
10mm
Packaging:
REEL
VDR 10mm DC=385V CL=775V 65J
package:
10mm
Packaging:
BULK
VDR 10mm DC=385V CL=775V 60J
package:
10mm
Packaging:
BULK
VDR 10mm DC=385V CL=775V 60J
package:
10mm
Packaging:
REEL
VDR 10mm DC=585V CL=1180V 47J
package:
10mm
Packaging:
BULK
VDR 10mm DC=170V CL=340V 19J
package:
10mm
Packaging:
BULK
VDR 10mm DC=225V CL=455V 28J
package:
10mm
Packaging:
BULK
VDR 10mm DC=670V CL=1355V 55J
package:
10mm
Packaging:
BULK
VDR 10mm DC=615V CL=1240V 50J
package:
10mm
Packaging:
BULK
VDR 10mm DC=895V CL=1815V 72J
package:
10mm
Packaging:
BULK
Previous
Next