Cart

B66302G0000X149

TDK EPCOS B66302G0000X149

image shown is a representation only

TDK EPCOS

B66302 E8.8 CORE 9x4x2 Mat:N49
Supplier:
Matchcode: FEE8.8
Rutronik No.: FE4633
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.4174 $
2,087.00 $

Prices

5,000 0.4174 $
10,000 0.3756 $
15,000 0.3687 $
20,000 0.3617 $

Parameter

Core-type
E-CORE
Material
N49
ui-value
760
Width
2 mm
Automotive
NO
Height
4.1 mm
Weight
0.25 g
AL-value
400 nH
Leadfree Defin.
4
Packaging
BULK
Length
9 mm
ECCN
EAR99
Customs Tariff No.
85049018990
Country
Romania
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?