Cart

B66302D1008T002

TDK EPCOS B66302D1008T002

image shown is a representation only

TDK EPCOS

COIL-FORMER SMD 8Pins 2Sect
Supplier:
Matchcode: FESPK
Rutronik No.: FE4634
Unit Pack: 2500
MOQ: 2500
Packaging: BULK
On request
0.7839 $
1,959.75 $

Prices

2,500 0.7839 $
5,000 0.7055 $
7,500 0.6924 $
10,000 0.6794 $

Parameter

Mounting
SMD
Design
VERTICAL
Recom.core type
E8,8
Sections
2
Pitch
2.54 mm
Material
POLYAMIDE
UL-Approval
94 V-0
Length
9.6 mm
Width
12.2 mm
Height
5.1 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85049018990
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?