Cart

B66302A2000X000

TDK EPCOS B66302A2000X000

image shown is a representation only

TDK EPCOS

COIL-FORMER PLASTIC-CAP
Supplier:
Matchcode: FESPK
Rutronik No.: FE4635
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.5001 $
2,500.50 $

Prices

5,000 0.5001 $
10,000 0.4501 $
15,000 0.4417 $

Parameter

Design
COVER CAP
Recom.core type
E8,8
Material
POLYAMIDE
Length
10.4 mm
Width
9.6 mm
Height
5.1 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85049018990
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?