B65884E0012D001
image shown is a representation only
B65884E PQ40-COILFORMER
Supplier: TDK EPCOS
Matchcode: FESPK-PQ40
Rutronik No.: FE4898
Unit Pack: 72
MOQ: 288
Packaging: INDIVIDUAL
Parameter
- Mounting
- THT
- Design
- BOBBIN
- Recom.core type
- PQ40
- Sections
- 1
- Material
- PMC
- Length
- 38 mm
- Width
- 40 mm
- Height
- 45 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Romania
- Supplier Lead time
- 14 weeks