B65814N1012D001
image shown is a representation only
B65814 RM10-COILFORMER
Supplier: TDK EPCOS
Matchcode: FERM10
Rutronik No.: FE4703
Unit Pack: 200
MOQ: 800
Packaging: TRAY
Parameter
- Mounting
- THT
- Design
- BOBBIN
- Recom.core type
- RM10
- Sections
- 1
- Material
- GFR
- UL-Approval
- 94V-0
- Length
- 21 mm
- Width
- 21 mm
- Height
- 13.55 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 28 weeks