B64290L0659X830
image shown is a representation only
B64290L TOROIDCORE 40x22x17MM
Supplier: TDK EPCOS
Matchcode: FET40X22X17
Rutronik No.: FE4804
Unit Pack: 80
MOQ: 240
Packaging: BULK
Parameter
- Core-type
- TOROID
- Material
- N30
- ui-value
- 4300
- Automotive
- NO
- Height
- 17.2 mm
- Outer diam.
- 40 mm
- Inner diam.
- 24 mm
- Tolerance
- 30 %
- Weight
- 61 g
- AL-value
- 7000 nH
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks