Cart

B59901D0060A040

TDK EPCOS

PTCR 8,5mm =<100R 30V
Supplier:
Matchcode: PR100R30V
Rutronik No.: WPTC814
Unit Pack: 500
MOQ: 500
package: 8,5mm
Packaging: RETAIL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/07/2019
1.36 $
680.00 $

Prices

500 1.36 $
1,000 1.25 $

Parameter

Resistor value
100 Ω
Max.oper.volt.
30 V
Switch.temp.
60 °C
Package
8,5mm
Diameter
8.5 mm
Pitch
2.5 mm
Wire length
32 mm
Leadfree Defin.
4
Automotive
NO
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?