Cart

B59721A0070A062

TDK EPCOS

PTC 0805 680R 50% 32V 70°C
Supplier: TDK EPCOS
Matchcode: PC680R32V
Rutronik No.: WPTC818
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.2906 $
1,162.40 $

Prices

4,000 0.2906 $
8,000 0.2669 $

Parameter

Resistor value
680 Ω
Res.tolerance
50 %
Max.oper.volt.
32 V
Switch.temp.
70 °C
Package
0805
Length
2 mm
Width
1.25 mm
Height
0.8 mm
RoHS Status
RoHS-conform
Automotive
AEC-Q(200)
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?