B59109J0130A020

Supplier:
Matchcode: PR100R800V
Rutronik No.: WPTC810
Unit Pack: 500
MOQ: 500
package: 17,5mm
Packaging: RETAIL
Parameter
- Resistor value
- 100 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 800 V
- Switch.temp.
- 130 °C
- Package
- 17,5mm
- Diameter
- 17.5 mm
- Pitch
- 10 mm
- Leadfree Defin.
- 4
- Automotive
- NO
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks