Cart

B59050D1100B040

TDK EPCOS

PTCR 2,8mm 40-80R 18V
Supplier: TDK Epcos
Matchcode: PR40-80R18V
Rutronik No.: WPTC830
Unit Pack: 50
MOQ: 500
package: 2,8mm
Packaging: BULK
On request
5.46 $
2,730.00 $

Parameter

Resistor value
80 Ω
Max.oper.volt.
18 V
Package
2,8mm
Diameter
2.8 mm
Wire length
50 mm
Leadfree Defin.
4
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?