B57861S0103F040
NTC 2,41mm 10K 1% B=3988 1%
Supplier: TDK EPCOS
Matchcode: NR10K2,411%
Rutronik No.: WNTC1962
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: BULK
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3988 K
- B-value tol.
- 1 %
- Power rating
- 0.06 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2.41 mm
- Packaging
- BULK
- Wire length
- 50 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks