B57550G1103H000
NTC 1,3mm 10K 3% 0,032W B=3492
Supplier: TDK EPCOS
Matchcode: NC10K1,33%
Rutronik No.: WNTC1921
Unit Pack: 1000
MOQ: 1000
package: 1,3mm
Packaging: BULK
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 3 %
- B-value
- 3492 K
- B-value tol.
- 1 %
- Power rating
- 0.032 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Package
- 1,3mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- Length
- 1.3 mm
- Height
- 71 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks