B57371V2103J060
image shown is a representation only
NTC 0603 10K 5% 0,18W B=4480 3%
Supplier: TDK EPCOS
Matchcode: NC10K06035%
Rutronik No.: WNTC1801
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- B-value
- 4480 K
- B-value tol.
- 3 %
- Power rating
- 0.18 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks