B57164K0474J000
NTC 5,5mm 470K 5% B=5000 3%
Supplier: TDK EPCOS
Matchcode: NR470K5,55%
Rutronik No.: WNTC1796
Unit Pack: 1000
MOQ: 3000
package: 5,5mm
Packaging: BULK
Parameter
- Resistor value
- 470K Ω
- Res.tolerance
- 5 %
- B-value
- 5000 K
- B-value tol.
- 3 %
- Power rating
- 0.45 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 5.5 mm
- Packaging
- BULK
- Pitch
- 5 mm
- Wire length
- 35 mm
- Automotive
- NO
- Package
- 5,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks