Cart

B43640B9687M000

TDK EPCOS B43640B9687M000

image shown is a representation only

TDK EPCOS

B43640 680uF 400V 20% 35x40/10
Supplier:
Matchcode: HTR680U400V10,0
Rutronik No.: KEL21458
Unit Pack: 60
MOQ: 240
Packaging: BULK
On request
8.30 $
1,992.00 $

Prices

240 8.30 $
540 7.66 $
1,020 7.35 $

Parameter

C(N)
680 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
35x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?