Cart

B43508B5477M000

TDK EPCOS B43508B5477M000

image shown is a representation only

TDK EPCOS

B43508 470uF 450V 20% 35x40/10
Supplier: TDK Epcos
Matchcode: HTR470U450V10,0
Rutronik No.: KEL21780
Unit Pack: 120
MOQ: 240
Packaging: BULK
On request
232.22 $
55,732.80 $

Prices

240 232.22 $
840 223.29 $
1,200 214.37 $
2,400 205.43 $

Parameter

C(N)
470 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
370 mOhm
I(100kHz/105°C)
2553 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4.5 mm
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
35x40 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?