Cart

B43505A9107M000

TDK EPCOS B43505A9107M000

image shown is a representation only

TDK EPCOS

B43505 100uF 400V 20% 25x30/10
Supplier: TDK Epcos
Matchcode: HTR100U400V10,0
Rutronik No.: KEL21486
Unit Pack: 130
MOQ: 520
Packaging: BULK
On request
2.34 $
1,216.80 $

Prices

520 2.34 $
910 2.26 $
1,300 2.16 $
2,470 2.08 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
1090 mOhm
I(100kHz/105°C)
950 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?