Cart

B43501C9337M000

TDK EPCOS B43501C9337M000

image shown is a representation only

TDK EPCOS

B43501 330uF 400V 20% 35x30/10
Supplier: TDK Epcos
Matchcode: TR100U400V10,0
Rutronik No.: KEL21651
Unit Pack: 60
MOQ: 1200
Packaging: BULK
On request
3.25 $
3,900.00 $

Prices

1,200 3.25 $
2,400 3.12 $

Parameter

C(N)
330 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
105 mOhm
I(100kHz/105°C)
2550 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
35x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?