Cart

B32924C3475M000

TDK EPCOS B32924C3475M000

image shown is a representation only

TDK EPCOS

FF 4,7uF 305Vac 20% X2 P27,5MKP
Supplier:
Matchcode: FF4,7U27,520X2
Rutronik No.: KFO10472
Unit Pack: 200
MOQ: 200
Packaging: BULK
Topseller
Soon available
1.0776 $
215.52 $

Prices

200 1.0776 $
400 1.0113 $
600 0.9947 $
1,000 0.9781 $
1,600 0.9201 $

Parameter

C(N)
4,7µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
120 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
18 mm
Height
33 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?