Cart

B32924C3225M000

TDK EPCOS B32924C3225M000

image shown is a representation only

TDK EPCOS

FF 2,2uF 305Vac 20% X2 P27,5MKP
Supplier:
Matchcode: FF2,2U27,520X2
Rutronik No.: KFO10470
Unit Pack: 260
MOQ: 260
Packaging: BULK
Topseller
In Stock
0.5678 $
147.63 $

Prices

260 0.5678 $
520 0.5328 $
1,040 0.5241 $
1,560 0.5154 $
2,600 0.4848 $

Parameter

C(N)
2,2µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
120 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
14 mm
Height
24.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?