Cart

B32924C3155M000

TDK EPCOS B32924C3155M000

image shown is a representation only

TDK EPCOS

FF 1,5uF 305Vac 20% X2 P27,5MKP
Supplier: TDK Epcos
Matchcode: FF1,5U27,520X2
Rutronik No.: KFO10604
Unit Pack: 280
MOQ: 280
Packaging: BULK
In Stock
0.6264 $
175.39 $

Prices

280 0.6264 $
560 0.5879 $
840 0.5782 $
1,120 0.5686 $
2,240 0.5348 $

Parameter

C(N)
1,5µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
120 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
12.5 mm
Height
21.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?