Cart

B32924C3105K000

TDK EPCOS B32924C3105K000

image shown is a representation only

TDK EPCOS

FF 1,0uF 305Vac 10% X2 P27,5MKP
Supplier:
Matchcode: FF1,0U27,510X2
Rutronik No.: KFO10468
Unit Pack: 320
MOQ: 320
Packaging: BULK
Topseller
In Stock
0.5681 $
181.79 $

Prices

320 0.5681 $
640 0.5331 $
960 0.5244 $
1,280 0.5156 $
3,840 0.485 $

Parameter

C(N)
1µ F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
120 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?