Cart

B32923C3474M000

TDK EPCOS B32923C3474M000

image shown is a representation only

TDK EPCOS

FF 470nF 305Vac 20% X2 P22,5MKP
Supplier:
Matchcode: FF470N22,520X2
Rutronik No.: KFO10466
Unit Pack: 510
MOQ: 510
Packaging: BULK
Topseller
In Stock
0.2238 $
114.14 $

Prices

510 0.2238 $
1,020 0.2101 $
2,040 0.2066 $
3,060 0.2032 $
5,610 0.1911 $

Parameter

C(N)
470n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
170 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?