Cart

B32923C3155M000

TDK EPCOS B32923C3155M000

image shown is a representation only

TDK EPCOS

FF 1,5uF 305Vac 20% X2 P22,5MKP
Supplier: TDK Epcos
Matchcode: FF1,5U22,520X2
Rutronik No.: KFO10463
Unit Pack: 450
MOQ: 1800
Packaging: BULK
Topseller
On request
0.5334 $
960.12 $

Prices

1,800 0.5334 $
3,600 0.5018 $

Parameter

C(N)
1,5µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
170 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
26.5 mm
Diameter/Width
12 mm
Height
22 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?