Cart

B32922C3684M000

TDK EPCOS B32922C3684M000

image shown is a representation only

TDK EPCOS

FF 680nF 305Vac 20% X2 P15 MKP
Supplier:
Matchcode: FF680N1520X2
Rutronik No.: KFO10460
Unit Pack: 300
MOQ: 6000
Packaging: BULK
Topseller
On request
0.2542 $
1,525.20 $

Parameter

C(N)
680n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
340 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
11 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?