Cart

B32922C3474M189

TDK EPCOS B32922C3474M189

image shown is a representation only

TDK EPCOS

FF 470nF 305Vac 20% X2 P15 MKP
Supplier:
Matchcode: FF470N1520X2
Rutronik No.: KFO10459
Unit Pack: 700
MOQ: 700
Packaging: REEL
Topseller
In Stock
0.2254 $
157.78 $

Prices

700 0.2254 $
1,400 0.2115 $
2,100 0.208 $
4,200 0.2046 $
6,300 0.1924 $

Parameter

C(N)
470n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
340 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
18 mm
Diameter/Width
9 mm
Height
17.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?