B32922C3473M000

image shown is a representation only
Supplier: TDK Epcos
Matchcode: FF47N1520X2
Rutronik No.: KFO10458
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
Topseller
Parameter
- C(N)
- 47n F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2121 V
- Pulse immunity
- 340 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 10.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks