Cart

B32922C3104K289

TDK EPCOS B32922C3104K289

image shown is a representation only

TDK EPCOS

FF 100nF 305Vac 10% X2 P15 MKP
Supplier:
Matchcode: FF100N1510X2
Rutronik No.: KFO10446
Unit Pack: 1170
MOQ: 23400
Packaging: AMMOPACK
Topseller
On request
0.0921 $
2,155.14 $

Parameter

C(N)
100n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
340 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
18 mm
Diameter/Width
5 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?