Cart

B32921C3333M000

TDK EPCOS B32921C3333M000

image shown is a representation only

TDK EPCOS

FF 33nF 305Vac 20% X2 P10 MKP
Supplier:
Matchcode: FF33N1020X2
Rutronik No.: KFO10443
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
In Stock
0.0891 $
89.10 $

Prices

1,000 0.0891 $
2,000 0.0837 $
4,000 0.0823 $
7,000 0.0809 $
12,000 0.0761 $

Parameter

C(N)
33n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
475 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?