Cart

B32921C3103M189

TDK EPCOS B32921C3103M189

image shown is a representation only

TDK EPCOS

FF 10nF 305Vac 20% X2 P10 MKP
Supplier:
Matchcode: FF10N1020X2
Rutronik No.: KFO10438
Unit Pack: 1700
MOQ: 1700
Packaging: REEL
Topseller
In Stock
0.0827 $
140.59 $

Prices

1,700 0.0827 $
3,400 0.0776 $
6,800 0.0763 $
13,600 0.075 $
20,400 0.0706 $

Parameter

C(N)
10n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
475 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?