Cart

B32912B3224M000

TDK EPCOS B32912B3224M000

image shown is a representation only

TDK EPCOS

FF 220nF 330Vac 20% X1 P15 MKP
Supplier: TDK Epcos
Matchcode: FF220N1520X1
Rutronik No.: KFO10688
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.348 $
696.00 $

Prices

2,000 0.348 $
4,000 0.3274 $

Parameter

C(N)
220n F
U(N)
330 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKT
XY-class
X1
Test voltage
2500 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?