Cart

B32674D1405K000

TDK EPCOS B32674D1405K000

image shown is a representation only

TDK EPCOS

FP 4,0uF 750Vdc 10% P27,5 MKP
Supplier:
Matchcode: FP4,0U27,5750V10%
Rutronik No.: KFO10370
Unit Pack: 160
MOQ: 640
Packaging: BULK
On request
2.56 $
1,638.40 $

Prices

640 2.56 $
1,280 2.40 $

Parameter

C(N)
4µ F
U(N)
750 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1125 V
Pulse immunity
125 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
22 mm
Height
36.5 mm
Style
RADIAL
Automotive
NO
Notes
70°@900V
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?