B32672Z6104K000

image shown is a representation only
Supplier:
Matchcode: FP100N15630V10%
Rutronik No.: KFO10554
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
Parameter
- C(N)
- 100n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Pulse immunity
- 250 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks