Cart

B32672L1223J000

TDK EPCOS B32672L1223J000

image shown is a representation only

TDK EPCOS

FP 22nF 600Vac 5% P15 MKP
Supplier:
Matchcode: FP22N15600V5%
Rutronik No.: KFO10683
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.221 $
442.00 $

Parameter

C(N)
22n F
U(N)
600 V
Voltage type
AC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
Test voltage
960 V
Pulse immunity
2000 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?