Cart

B32654A6105J000

TDK EPCOS B32654A6105J000

image shown is a representation only

TDK EPCOS

FR 1,0uF 630Vdc 5% P27,5 MKP
Supplier:
Matchcode: FR1,0U27,5630V5%
Rutronik No.: KFO10435
Unit Pack: 260
MOQ: 1040
Packaging: BULK
On request
0.7702 $
801.01 $

Prices

1,040 0.7702 $
2,080 0.7245 $

Parameter

C(N)
1µ F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
13.5 mm
Height
23 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?