Cart

B32654A4225J000

TDK EPCOS B32654A4225J000

image shown is a representation only

TDK EPCOS

FR 2,2uF 400Vdc 5% P27,5 MKP
Supplier:
Matchcode: FR2,2U27,5400V5%
Rutronik No.: KFO10434
Unit Pack: 260
MOQ: 260
Packaging: BULK
In Stock
1.13 $
293.80 $

Prices

260 1.13 $
520 1.0647 $
780 1.0472 $
1,040 1.0298 $
2,080 0.9687 $

Parameter

C(N)
2,2µ F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
14 mm
Height
24.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?