Cart

B32654A0334J000

TDK EPCOS B32654A0334J000

image shown is a representation only

TDK EPCOS

FR 330nF 1000Vdc 5% P27,5 MKP
Supplier:
Matchcode: FR330N27,51000V5%
Rutronik No.: KFO10433
Unit Pack: 320
MOQ: 1280
Packaging: BULK
On request
0.5771 $
738.69 $

Prices

1,280 0.5771 $
2,560 0.5429 $

Parameter

C(N)
330n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
300 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?