Cart

B32653A6474K000

TDK EPCOS B32653A6474K000

image shown is a representation only

TDK EPCOS

FR 470nF 630Vdc 10% P22,5 MKP
Supplier:
Matchcode: FR470N22,5630V10%
Rutronik No.: KFO10431
Unit Pack: 510
MOQ: 510
Packaging: BULK
In Stock
0.4958 $
252.86 $

Prices

510 0.4958 $
1,020 0.4653 $
1,530 0.4577 $
2,040 0.45 $
4,080 0.4233 $

Parameter

C(N)
470n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
300 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
26 mm
Diameter/Width
11 mm
Height
20.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?