Cart

B32652A6104J000

TDK EPCOS B32652A6104J000

image shown is a representation only

TDK EPCOS

FR 100nF 630Vdc 5% P15 MKP
Supplier: TDK Epcos
Matchcode: FR100N15630V5%
Rutronik No.: KFO10430
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.2525 $
252.50 $

Prices

1,000 0.2525 $
2,000 0.2369 $
3,000 0.2331 $
4,000 0.2292 $
8,000 0.2156 $

Parameter

C(N)
100n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?