Cart

B32652A0473J000

TDK EPCOS B32652A0473J000

image shown is a representation only

TDK EPCOS

FR 47nF 1000Vdc 5% P15 MKP
Supplier:
Matchcode: FR47N151000V5%
Rutronik No.: KFO10680
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.1958 $
783.20 $

Parameter

C(N)
47n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
975 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
18 mm
Diameter/Width
7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?