Cart

B32562J3335K000

TDK EPCOS B32562J3335K000

image shown is a representation only

TDK EPCOS

FR 3,3uF 250V 10% P15 MKT
Supplier:
Matchcode: FR3,3U15250V10%
Rutronik No.: KFO10478
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
0.9945 $
596.70 $

Prices

600 0.9945 $
750 0.9027 $

Parameter

C(N)
3,3µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
350 V
Pulse immunity
100 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Design/Type
0.6
Lead length
5-1 mm
Length
16.5 mm
Diameter/Width
13.9 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Notes
SilverCap
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?