Cart

B32529C6222J289

TDK EPCOS B32529C6222J289

image shown is a representation only

TDK EPCOS

FR 2,2nF 400V 5% P5 MKT
Supplier:
Matchcode: FR2,2N5400V5%
Rutronik No.: KFO10620
Unit Pack: 3200
MOQ: 12800
Packaging: AMMOPACK
On request
0.0736 $
942.08 $

Prices

12,800 0.0736 $
25,600 0.0692 $

Parameter

C(N)
2,2n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
560 V
Pulse immunity
600 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.3 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AECQ200-D
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?