Cart

B32529C0474J289

TDK EPCOS B32529C0474J289

image shown is a representation only

TDK EPCOS

FR 470nF 63V 5% P5 MKT
Supplier:
Matchcode: FR470N563V5%
Rutronik No.: KFO10425
Unit Pack: 2300
MOQ: 2300
Packaging: AMMOPACK
In Stock
0.1084 $
249.32 $

Prices

2,300 0.1084 $
4,600 0.1017 $
6,900 0.10 $
11,500 0.0984 $
18,400 0.0925 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
88.2 V
Pulse immunity
250 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.3 mm
Diameter/Width
3.5 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?