Cart

B32529C0105J289

TDK EPCOS B32529C0105J289

image shown is a representation only

TDK EPCOS

FR 1,0uF 63V 5% P5 MKT
Supplier:
Matchcode: FR1,0U563V5%
Rutronik No.: KFO10420
Unit Pack: 1800
MOQ: 1800
Packaging: AMMOPACK
In Stock
0.222 $
399.60 $

Prices

1,800 0.222 $
3,600 0.2083 $
5,400 0.2049 $
7,200 0.2015 $
14,400 0.1895 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
88.2 V
Pulse immunity
250 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.3 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?