Cart

B32529C0105J189

TDK EPCOS B32529C0105J189

image shown is a representation only

TDK EPCOS

FR 1,0uF 63V 5% P5 MKT
Supplier:
Matchcode: FR1,0U563V5%
Rutronik No.: KFO10419
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.22 $
330.00 $

Prices

1,500 0.22 $
3,000 0.2065 $
4,500 0.2031 $
6,000 0.1997 $
12,000 0.1879 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
88.2 V
Pulse immunity
250 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.3 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?