Cart

B32529C0104J289

TDK EPCOS B32529C0104J289

image shown is a representation only

TDK EPCOS

FR 100nF 63V 5% P5 MKT
Supplier:
Matchcode: FR100N563V5%
Rutronik No.: KFO10415
Unit Pack: 3200
MOQ: 3200
Packaging: AMMOPACK
In Stock
0.0442 $
141.44 $

Prices

3,200 0.0442 $
6,400 0.0415 $
12,800 0.0408 $
19,200 0.0401 $
32,000 0.0377 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
88.2 V
Pulse immunity
250 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.3 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Brazil
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?